
The LTC2637IMS-LZ8#PBF is an 8-channel 8-bit digital-to-analog converter (DAC) with an I2C interface. It operates over a temperature range of -40°C to 85°C and is packaged in a TFSOP package, suitable for surface mount applications. This device is compliant with RoHS regulations and features a settling time of 3.5us.
Sign in to ask questions about the Analog Devices LTC2637IMS-LZ8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2637IMS-LZ8#PBF technical specifications.
| Package/Case | TFSOP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 3.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2637IMS-LZ8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
