
The LTC2637IMS-LZ8#TRPBF is an 8-channel 8-bit digital-to-analog converter (DAC) with I2C interface. It operates over a temperature range of -40°C to 85°C and is packaged in a surface-mount MSOP package. The device is RoHS compliant and features a settling time of 3.5us. It can operate from a single supply voltage between 2.7V and 5.5V.
Analog Devices LTC2637IMS-LZ8#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.5us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
