The LTC2640ACTS8-HZ12#TRPBF is a 12-bit digital-to-analog converter with a single channel and a settling time of 1µs. It operates from a 4.5V to 5.5V supply voltage and is packaged in an SOT-23-8 surface mount package. The device is RoHS compliant and suitable for use in temperatures up to 70°C. It has a resolution of 12 bits and is available in quantities of 2500 per reel.
Analog Devices LTC2640ACTS8-HZ12#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, SPI, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.1us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.