The LTC2640AITS8-HZ12#PBF is a 12-bit serial digital-to-analog converter from Analog Devices. It features a supply current of 200uA and operates over a temperature range of -40°C to 85°C. The device is packaged in a TSOT case and is compliant with RoHS regulations. It is not SVHC compliant.
Sign in to ask questions about the Analog Devices LTC2640AITS8-HZ12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2640AITS8-HZ12#PBF technical specifications.
| Package/Case | TSOT |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2640AITS8-HZ12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.