
The LTC2640CTS8-LM8#TRMPBF is an 8-bit digital-to-analog converter with a single channel and 8-bit resolution. It operates over a temperature range of 0°C to 70°C and can be supplied with a voltage between 2.7V and 5.5V. The device is packaged in an 8-pin SOT-23 package and is mounted using surface mount techniques. It is RoHS compliant and available in quantities of 500 per reel.
Sign in to ask questions about the Analog Devices LTC2640CTS8-LM8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2640CTS8-LM8#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, SPI, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2640CTS8-LM8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
