
The LTC2640CTS8-LM8#TRPBF is an 8-bit single channel digital-to-analog converter from Analog Devices. It features a SOT-23-8 package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It is RoHS compliant and available in a tape and reel packaging configuration with 2500 units per package. The converter has a settling time of 3.2us and is designed for single supply operation.
Sign in to ask questions about the Analog Devices LTC2640CTS8-LM8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2640CTS8-LM8#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 3.2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2640CTS8-LM8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
