
The LTC2640CTS8-LZ10#TRMPBF is a 10-bit dual digital-to-analog converter from Analog Devices, packaged in the SOT-23-8 surface mount package. It operates from a single supply voltage of 2.7V to 5.5V and has a maximum supply current of 190uA. The device features a settling time of 3.8us and is RoHS compliant. It is designed for use in a variety of applications, including data acquisition and control systems, and is suitable for use in environments with a maximum operating temperature of 70°C.
Sign in to ask questions about the Analog Devices LTC2640CTS8-LZ10#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2640CTS8-LZ10#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 3.8us |
| Supply Current | 190uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2640CTS8-LZ10#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.