
The LTC2640CTS8-LZ12#TRMPBF is a 12-bit single-channel digital-to-analog converter (DAC) available in an 8-pin SOT-23 package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. This surface-mount device features a settling time of 4.1 microseconds and is suitable for single-supply operation.
Sign in to ask questions about the Analog Devices LTC2640CTS8-LZ12#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2640CTS8-LZ12#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2640CTS8-LZ12#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.