
The LTC2640HTS8-HM10#TRMPBF is a 10-bit single channel digital-to-analog converter in a SOT-23-8 package, suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C. This device is RoHS compliant and features a settling time of 3.8us. It is available in tape and reel packaging with a quantity of 500 units per reel.
Sign in to ask questions about the Analog Devices LTC2640HTS8-HM10#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2640HTS8-HM10#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 3.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2640HTS8-HM10#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
