
The LTC2640HTS8-HM8#TRMPBF is an 8-bit single channel digital-to-analog converter (DAC) from Analog Devices. It operates from a single 5V supply and features a SPI interface. The device is packaged in an SOT-23-8 package and is suitable for surface mount applications. The LTC2640HTS8-HM8#TRMPBF has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in tape and reel packaging with a quantity of 500 units per reel.
Sign in to ask questions about the Analog Devices LTC2640HTS8-HM8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2640HTS8-HM8#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, SPI, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2640HTS8-HM8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
