
The LTC2640HTS8-HZ10#TRMPBF is a 10-bit single digital-to-analog converter (DAC) from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a surface mount SOT-23-8 package. This RoHS compliant device is suitable for use in a variety of applications. The LTC2640HTS8-HZ10#TRMPBF has a settling time of 3.8us and is available in tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC2640HTS8-HZ10#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2640HTS8-HZ10#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 3.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2640HTS8-HZ10#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
