
The LTC2640HTS8-HZ8#TRPBF is an 8-bit single channel digital-to-analog converter (DAC) with a maximum operating temperature of 125°C and a maximum supply voltage of 5.5V. It is packaged in a SOT-23-8 surface mount package and is RoHS compliant. The device has a settling time of 3.2us and operates from a single 5V supply. It is suitable for use in a variety of applications requiring high accuracy and low power consumption.
Analog Devices LTC2640HTS8-HZ8#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, SPI, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.2us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.