Digital to Analog Converter Dac, 12 Bit, SOT-23-8
Analog Devices LTC2640HTS8-LZ12#PBF technical specifications.
| Package/Case | SOT-23 |
| Interface | SPI |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 190uA |
| RoHS | Compliant |
No datasheet is available for this part.