
16-bit unipolar voltage output digital-to-analog converter (DAC) featuring a single channel and an unbuffered output. Achieves 1LSB integral nonlinearity with a fast 1µs settling time. Operates from a single 2.7V to 5.5V supply and utilizes an SPI serial interface. Packaged in an MSOP for surface mounting, this RoHS compliant component is suitable for industrial applications.
Sign in to ask questions about the Analog Devices LTC2641AIMS8-16#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2641AIMS8-16#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Current | 120uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2641AIMS8-16#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
