
The LTC2641AIMS8-16#TRPBF is a 16-bit single-channel digital-to-analog converter (DAC) that operates over a supply voltage range of 2.7V to 5.5V. It features a resolution of 16 bits and a settling time of 1us. The device is available in an MSOP package and is suitable for surface mount applications. The LTC2641AIMS8-16#TRPBF is RoHS compliant and operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC2641AIMS8-16#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2641AIMS8-16#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2641AIMS8-16#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
