
The LTC2641CMS8-14#PBF is a 14-bit digital-to-analog converter with a single channel output. It operates over a supply voltage range of 2.7V to 5.5V and is available in an MSOP package. The device is RoHS compliant and features a settling time of 1us. It is suitable for use in applications where high precision and low power consumption are required.
Sign in to ask questions about the Analog Devices LTC2641CMS8-14#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2641CMS8-14#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2641CMS8-14#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
