
16-bit, single-channel voltage output digital-to-analog converter (DAC) with 1LSB Integral Nonlinearity. Features SPI, Serial, 3-wire interface and a 1µs settling time. Operates from a 2.7V to 5.5V single supply with a nominal supply current of 120µA. Packaged in an 8-pin MSOP for surface mounting, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Analog Devices LTC2641CMS8-16#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2641CMS8-16#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 120uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2641CMS8-16#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
