
12-bit, single-channel, serial input voltage output digital-to-analog converter (DAC). Features 0.5 LSB integral nonlinearity and a 1µs settling time. Operates from a 2.7V to 5.5V single supply with a typical supply current of 120µA. Interface supports SPI and 3-wire serial communication. Packaged in a lead-free DFN surface-mount package.
Analog Devices LTC2641IDD-12#PBF technical specifications.
| Package/Case | DFN |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Current | 120uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2641IDD-12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
