
14-bit, 1-channel serial voltage output digital-to-analog converter (DAC). Features 1LSB integral nonlinearity and a 1µs settling time. Operates from a 2.7V to 5.5V single supply with a low 120µA supply current. Interface supports SPI and 3-wire serial protocols. Packaged in a lead-free DFN surface-mount case.
Sign in to ask questions about the Analog Devices LTC2641IDD-14#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2641IDD-14#PBF technical specifications.
| Package/Case | DFN |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Current | 120uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2641IDD-14#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
