
The LTC2641IDD-14#TRPBF is a 14-bit digital-to-analog converter with SPI interface, suitable for single supply operation up to 85°C. It is packaged in a surface mount DFN package and is available in tape and reel quantities. The device is RoHS compliant and has a settling time of 1us.
Sign in to ask questions about the Analog Devices LTC2641IDD-14#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2641IDD-14#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2641IDD-14#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
