
16-bit, single-channel, bipolar voltage output digital-to-analog converter (DAC) with SPI, serial, and 3-wire interface. Features 2LSB Integral Nonlinearity (INL) and 1LSB Full Scale Error. Operates from a 2.7V to 5.5V single supply voltage, with a maximum operating temperature of 85°C. Packaged in a 3mm x 3mm x 0.75mm DFN surface mount package.
Sign in to ask questions about the Analog Devices LTC2641IDD-16#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2641IDD-16#PBF technical specifications.
| Package/Case | DFN |
| Full Scale Error | 1LSB |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2641IDD-16#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
