
The LTC2641IMS8-12#PBF is a 12-bit digital-to-analog converter with SPI interface, packaged in an MSOP case for surface mount. It operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and available in a 50-piece rail/tube packaging. The LTC2641IMS8-12#PBF features a settling time of 1us and a single supply type.
Sign in to ask questions about the Analog Devices LTC2641IMS8-12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2641IMS8-12#PBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2641IMS8-12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
