
The LTC2641IMS8-14#TRPBF is a 14-bit single channel digital-to-analog converter with a SPI interface. It operates over a temperature range of -40°C to 85°C and is packaged in an MSOP package. The device is RoHS compliant and has a settling time of 1us. It is designed for surface mount applications and is available in quantities of 2500 per reel.
Sign in to ask questions about the Analog Devices LTC2641IMS8-14#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2641IMS8-14#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2641IMS8-14#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
