
16-bit, single-channel voltage-output digital-to-analog converter (DAC) with SPI serial interface. Features a 1µs settling time and operates from a single supply. Packaged in an 8-MSOP surface-mount configuration, this RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC2641IMS8-16#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2641IMS8-16#TRPBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2641IMS8-16#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
