
16-bit, single-channel, bipolar voltage output digital-to-analog converter (DAC) with a serial SPI interface. Features 2LSB Integral Nonlinearity (INL) and 1LSB Full Scale Error. Operates from a 2.7V to 5.5V single supply with a nominal supply current of 120µA. Packaged in an 8-pin SOIC surface-mount case, this RoHS compliant component offers a 1µs settling time and operates across a -40°C to +85°C temperature range.
Analog Devices LTC2641IS8-16#PBF technical specifications.
| Package/Case | SOIC |
| Full Scale Error | 1LSB |
| Height | 1.502mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 120uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2641IS8-16#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
