
16-bit, single-channel voltage-output digital-to-analog converter (DAC) with 1LSB integral nonlinearity. Features SPI, serial, and 3-wire interface, 1µs settling time, and a single supply voltage range of 2.7V to 5.5V. Surface mountable in a 10-DFN package, operating from 0°C to 70°C. RoHS compliant.
Sign in to ask questions about the Analog Devices LTC2642ACDD-16#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2642ACDD-16#PBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2642ACDD-16#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
