
The LTC2642ACDD-16#TRPBF is a 16-bit digital-to-analog converter with SPI interface, packaged in a DFN package for surface mount applications. It operates over a temperature range of 0°C to 70°C. This device features a settling time of 1us and is RoHS compliant. It is available in quantities of 2500 units per reel, packaged in tape and reel format.
Analog Devices LTC2642ACDD-16#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2642ACDD-16#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
