
The LTC2642AIDD-16#PBF is a 16-bit single channel digital-to-analog converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a surface mount DFN package. This device supports SPI interface and is RoHS compliant. It has a settling time of 1us and is designed for single supply operation.
Sign in to ask questions about the Analog Devices LTC2642AIDD-16#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2642AIDD-16#PBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2642AIDD-16#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
