
12-bit, single-channel, unipolar voltage-output digital-to-analog converter (DAC) with SPI, serial, and 3-wire interface. Features 0.5 LSB Integral Nonlinearity (INL) and 2 LSB Full Scale Error. Operates from a 2.7V to 5.5V single supply with a nominal supply current of 120µA. Packaged in a 10-DFN surface-mount configuration with dimensions of 3mm x 3mm x 0.75mm. Settling time is 1µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2642CDD-12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Full Scale Error | 2LSB |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 120uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2642CDD-12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
