16-bit, 1-channel voltage output digital-to-analog converter (DAC) featuring a unipolar output. Integral nonlinearity (INL) is 2 LSB, with a full-scale error of 5 LSB. Operates from a single 2.7V to 5.5V supply, drawing a nominal supply current of 120µA. Interface options include SPI and 3-wire serial communication. Surface mountable in a DFN package with dimensions of 3mm x 3mm x 0.75mm.
Analog Devices LTC2642CDD-16#PBF technical specifications.
| Package/Case | DFN |
| Full Scale Error | 5LSB |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 120uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.