
16-bit, single-channel voltage-output digital-to-analog converter (DAC) featuring a 1µs settling time. Surface-mount DFN package with SPI serial interface. Operates from a single supply with a temperature range of -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Analog Devices LTC2642IDD-16#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2642IDD-16#PBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2642IDD-16#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
