
Quad-channel, 16-bit serial digital-to-analog converter (DAC) featuring a voltage output. Offers 16-bit resolution with an integral nonlinearity of 4 LSB. Operates from a single 4.5V to 5.5V supply, consuming 1.9mA. Interface is SPI serial, 4-wire. Packaged in a 16-lead SSOP for surface mounting.
Sign in to ask questions about the Analog Devices LTC2654BCGN-H16#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2654BCGN-H16#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 8.9us |
| Supply Current | 1.9mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2654BCGN-H16#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
