
The LTC2654BCGN-L16#PBF is a 16-bit digital-to-analog converter (DAC) with four channels, 16-bit resolution, and a 4-wire SPI interface. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 70°C. The device is available in a surface mount SSOP package and is RoHS compliant. The LTC2654BCGN-L16#PBF has a settling time of 8.9us and a supply current of 1.7mA.
Sign in to ask questions about the Analog Devices LTC2654BCGN-L16#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2654BCGN-L16#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 8.9us |
| Supply Current | 1.7mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2654BCGN-L16#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
