
The LTC2654BIUF-H16#PBF is a 16-bit digital-to-analog converter from Analog Devices, available in a QFN package. It features 4 channels and operates over a supply voltage of 4.5V to 5.5V. The device is RoHS compliant and suitable for surface mount applications. It can handle temperatures from -40°C to 85°C and has a settling time of 8.9us. The LTC2654BIUF-H16#PBF is a single-supply device with a resolution of 16 bits.
Sign in to ask questions about the Analog Devices LTC2654BIUF-H16#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2654BIUF-H16#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 8.9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2654BIUF-H16#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
