
Quad-channel, 12-bit digital-to-analog converter (DAC) featuring serial interfaces including SPI and I2C. Surface-mount SSOP package with a 12-bit resolution and 8.9µs settling time. Operates from a single supply with a typical supply current of 1.7mA, within a 0°C to 70°C temperature range.
Sign in to ask questions about the Analog Devices LTC2654CGN-L12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2654CGN-L12#PBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial, I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 8.9us |
| Supply Current | 1.7mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2654CGN-L12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
