
The LTC2654IUF-L12#PBF is a 12-bit digital-to-analog converter (DAC) with four channels, supporting SPI interface. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5.5V. The device features a settling time of 8.9us and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC2654IUF-L12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2654IUF-L12#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 8.9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2654IUF-L12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
