
The LTC2654IUF-L12#TRPBF is a 12-bit digital-to-analog converter (DAC) with four channels, designed for SPI interface. It operates over a temperature range of -40°C to 85°C and is available in a QFN package. The device is RoHS compliant and features a settling time of 8.9us. It can be supplied with a single voltage source between 2.7V and 5.5V.
Sign in to ask questions about the Analog Devices LTC2654IUF-L12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2654IUF-L12#TRPBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 8.9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2654IUF-L12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
