
Four-channel, 16-bit digital-to-analog converter (DAC) with voltage output. Features I2C and 2-wire serial interface, 4 LSB integral nonlinearity, and 9.1µs settling time. Operates from a 2.7V to 5.5V single supply with 1.7mA supply current. Surface mountable in a 16-pin SSOP package, RoHS compliant.
Analog Devices LTC2655BIGN-L16#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 9.1us |
| Supply Current | 1.7mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2655BIGN-L16#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
