
The LTC2656CCUFD-L16#TRPBF is a 16-bit digital-to-analog converter with 8 channels, operating over a temperature range of 0 to 70°C. It features a SPI/serial interface and is packaged in a QFN package for surface mount applications. This device is RoHS compliant and available in quantities of 2500 per reel. The LTC2656CCUFD-L16#TRPBF has a settling time of 8.9us and is designed for single supply operation.
Sign in to ask questions about the Analog Devices LTC2656CCUFD-L16#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2656CCUFD-L16#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 8.9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2656CCUFD-L16#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
