
The LTC2656CFE-H12#PBF is an 8-channel digital-to-analog converter with 12-bit resolution, operating from a single supply voltage between 2.7V and 5.5V. It features a TSSOP package, suitable for surface mount applications, and is RoHS compliant. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It achieves a settling time of 4.2us and has an integral nonlinearity of 1LSB.
Analog Devices LTC2656CFE-H12#PBF technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2656CFE-H12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
