
The LTC2656CFE-H12#TRPBF is a 12-bit digital-to-analog converter with 8 channels, operating from 0°C to 70°C and accepting a supply voltage between 2.7V and 5.5V. It features a SPI interface and a TSSOP package. The device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. The LTC2656CFE-H12#TRPBF has a resolution of 12 bits and a settling time of 4.2us.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.2us |
| Supply Type | Single |
| RoHS | Compliant |
