The LTC2656CUFD-H12#PBF is a 12-bit 8-channel digital-to-analog converter with a QFN EP package. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 5.5V. The device has a resolution of 12 bits and a settling time of 4.2us. It is RoHS compliant and available in a rail/Tube packaging with 73 units per package.
Analog Devices LTC2656CUFD-H12#PBF technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.2us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.