
The LTC2656IUFD-H12#TRPBF is an 8-channel digital-to-analog converter with a resolution of 12 bits. It operates over a temperature range of -40°C to 85°C and is supplied from a single 2.7V to 5.5V source. The device features a settling time of 4.2us and is available in a QFN EP package. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC2656IUFD-H12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2656IUFD-H12#TRPBF technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2656IUFD-H12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
