
Octal, 16-bit digital-to-analog converter (DAC) with serial I2C interface. Features 16-bit resolution and a single supply voltage range of 2.7V to 5.5V. Offers a settling time of 9.1µs and operates across a temperature range of -40°C to 85°C. Packaged in a 20-pin TSSOP for surface mounting.
Analog Devices LTC2657BIFE-L16#PBF technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 8 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 9.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2657BIFE-L16#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
