
The LTC2657CFE-H12#PBF is a 12-bit digital-to-analog converter with 8 channels, operating over an I2C interface. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC2657CFE-H12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2657CFE-H12#PBF technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 3.9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2657CFE-H12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
