
The LTC2657IFE-H12#PBF is an 8-channel 12-bit digital-to-analog converter available in a TSSOP package. It supports I2C and SPI interfaces and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and available in a rail/Tube packaging configuration with 74 units per package. It features a settling time of 3.9us and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC2657IFE-H12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2657IFE-H12#PBF technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 3.9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2657IFE-H12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
