
The LTC2657IFE-L12#PBF is an 8-channel digital-to-analog converter with 12-bit resolution. It operates over an I2C interface and is packaged in a TSSOP package. The device is suitable for surface mount applications and has a maximum operating temperature of 85°C. The LTC2657IFE-L12#PBF is compliant with RoHS regulations but does not meet Reach SVHC requirements. It features a settling time of 3.9us and is designed for single-supply operation.
Sign in to ask questions about the Analog Devices LTC2657IFE-L12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2657IFE-L12#PBF technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 3.9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2657IFE-L12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
