
The LTC2657IUFD-H12#PBF is an 8-channel digital-to-analog converter with 12-bit resolution, supporting I2C and serial interfaces. It operates over a temperature range of -40°C to 85°C and is available in a QFN-73 package. The device is RoHS compliant and has a settling time of 3.9us. It draws a supply current of 3.3mA from a single supply type.
Sign in to ask questions about the Analog Devices LTC2657IUFD-H12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2657IUFD-H12#PBF technical specifications.
| Package/Case | QFN |
| Input Type | SERIAL |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 3.9us |
| Supply Current | 3.3mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2657IUFD-H12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
