
The LTC2657IUFD-H12#TRPBF is an 8-channel 12-bit digital-to-analog converter (DAC) with I2C interface. It operates over a temperature range of -40°C to 85°C and is packaged in a QFN package. This device is RoHS compliant and is available in a tape and reel packaging format with 2500 units per package. The LTC2657IUFD-H12#TRPBF has a settling time of 3.9us and is designed for single supply operation.
Sign in to ask questions about the Analog Devices LTC2657IUFD-H12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2657IUFD-H12#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 3.9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2657IUFD-H12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.