
The LTC2657IUFD-L12#PBF is an 8-channel 12-bit digital-to-analog converter with I2C and SPI interfaces. It operates from 2.7V to 5.5V and has a maximum supply current of 3.1mA. The device is packaged in a QFN package and is RoHS compliant. It has a resolution of 12 bits and a settling time of 3.9us. The LTC2657IUFD-L12#PBF is suitable for use in applications where high accuracy and low power consumption are required.
Sign in to ask questions about the Analog Devices LTC2657IUFD-L12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2657IUFD-L12#PBF technical specifications.
| Package/Case | QFN |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 3.9us |
| Supply Current | 3.1mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2657IUFD-L12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
